
7038-3C-PK | |
|---|---|
DigiKey Part Number | 2267-7038-3C-PK-ND |
Manufacturer | |
Manufacturer Product Number | 7038-3C-PK |
Description | B946 7038-3C BK/YW STY-3C 5PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Combustible Fluids | |
Arrangement | Symbol and Text | |
Legend (Text) | Carbon Dioxide | |
Legend (Symbol Only) | Directional Arrow | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.750" (69.85mm) | |
Width | 2.250" (57.15mm) 2 1/4" | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | 0.250" (6.35mm) | |
Outside Pipe Diameter (Min) | 0.750" (19.05mm) | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Weather Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,639.14000 | ₹1,639.14 |