
70426 | |
|---|---|
DigiKey Part Number | 2267-70426-ND |
Manufacturer | |
Manufacturer Product Number | 70426 |
Description | B120,4X12,BLK/WHT, MEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black Legend, White Background Men |
Datasheet | Datasheet |
Category | Color Black Legend, White Background |
Manufacturer Brady Corporation | Material Fiberglass |
Series | Label Type Men |
Packaging Bulk | Label Size 12.00" L x 4.00" W (304.8mm x 101.6mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,427.96000 | ₹2,427.96 |