
70503 | |
|---|---|
DigiKey Part Number | 2267-70503-ND |
Manufacturer | |
Manufacturer Product Number | 70503 |
Description | B120,10X28,BLU/WHT,RECEIVING DEP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Blue Legend, White Background Receiving Department |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Fiberglass | |
Label Type | Receiving Department | |
Label Size | 28.00" L x 10.00" W (711.2mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,242.53000 | ₹6,242.53 |