
70609 | |
|---|---|
DigiKey Part Number | 2267-70609-ND |
Manufacturer | |
Manufacturer Product Number | 70609 |
Description | B120,7X10,GRN/WHT,RECYCLABLE PAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Green Legend, White Background Recyclable Paper Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Fiberglass | |
Label Type | Recyclable Paper Only | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,999.66000 | ₹2,999.66 |