
70997 | |
|---|---|
DigiKey Part Number | 2267-70997-ND |
Manufacturer | |
Manufacturer Product Number | 70997 |
Description | B450, 12.5X9" HI VIS L-SIGN,FIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyethylene White Legend, Red Background Fire Alarm |
Datasheet | Datasheet |
Category | Color White Legend, Red Background |
Manufacturer Brady Corporation | For Use With/Related Products Fire |
Series | Material Polyethylene |
Packaging Bulk | Label Type Fire Alarm |
Part Status Active | Label Size 12.00" L x 9.00" W (304.8mm x 228.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,996.75000 | ₹3,996.75 |