
70998 | |
|---|---|
DigiKey Part Number | 2267-70998-ND |
Manufacturer | |
Manufacturer Product Number | 70998 |
Description | B450, 12.5X9"HI VIS L-SIGN, FIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyethylene White Legend, Red Background Fire Extinguisher |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | Fire | |
Material | Polyethylene | |
Label Type | Fire Extinguisher | |
Label Size | 12.00" L x 9.00" W (304.8mm x 228.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,226.21000 | ₹2,226.21 |