
7147-1-PK | |
|---|---|
DigiKey Part Number | 2267-7147-1-PK-ND |
Manufacturer | |
Manufacturer Product Number | 7147-1-PK |
Description | B946 7147-1 BK/YW STY-1 5PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Brady Corporation | Color - Legend Black |
Series | Length 14.000" (355.60mm) |
Packaging Bulk | Width 2.250" (57.15mm) 2 1/4" |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Vinyl |
Language English | Mounting Type Adhesive, Permanent |
Applications Pipe | Outside Pipe Diameter (Max) 2.500" (63.50mm) |
Application Specifics Water Fluids | Outside Pipe Diameter (Min) 7.875" (200.03mm) |
Arrangement Text Only | Shape Rectangle |
Legend (Text) Hot Water Recirculation | Features Abrasion Resistant, Chemical Resistant, Weather Resistant |
Legend (Symbol Only) No Symbol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,639.14000 | ₹1,639.14 |