
73513 | |
|---|---|
DigiKey Part Number | 2267-73513-ND |
Manufacturer | |
Manufacturer Product Number | 73513 |
Description | B324 10X14 RED/GLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Red Legend, Glow Background Exit |
Datasheet | Datasheet |
Category | Color Red Legend, Glow Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Polyester |
Packaging Bulk | Label Type Exit |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,903.56000 | ₹3,903.56 |