
73644 | |
|---|---|
DigiKey Part Number | 2267-73644-ND |
Manufacturer | |
Manufacturer Product Number | 73644 |
Description | B120,10X14,WHT/GRN,EMERGENCY EYE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiberglass White Legend, Green Background Emergency Eye Wash |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | For Use With/Related Products Static Sensitive |
Series | Material Fiberglass |
Packaging Bulk | Label Type Emergency Eye Wash |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,996.75000 | ₹3,996.75 |