
73793 | |
|---|---|
DigiKey Part Number | 2267-73793-ND |
Manufacturer | |
Manufacturer Product Number | 73793 |
Description | B120,10X14,RED/WHT,EMERGENCY EXI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Red Legend, White Background Emergency Exit Only |
Datasheet | Datasheet |
Category | Color Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Emergency |
Series | Material Fiberglass |
Packaging Bulk | Label Type Emergency Exit Only |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,996.75000 | ₹3,996.75 |