
75207 | |
|---|---|
DigiKey Part Number | 2267-75207-ND |
Manufacturer | |
Manufacturer Product Number | 75207 |
Description | B120 30X30 WHT/RED TRAFFIC STOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass White Legend, Red Background Stop |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | Warning | |
Material | Fiberglass | |
Label Type | Stop | |
Label Size | 30.00" L x 30.00" W (762.0mm x 762.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,915.83000 | ₹18,915.83 |