
75590 | |
|---|---|
DigiKey Part Number | 2267-75590-ND |
Manufacturer | |
Manufacturer Product Number | 75590 |
Description | B120,14X20,RED,BLK/WHT,HIGH VOLT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black and Red Legend, White Background Danger. High Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Fiberglass | |
Label Type | Danger. High Voltage | |
Label Size | 20.00" L x 14.00" W (508.0mm x 355.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,242.53000 | ₹6,242.53 |