
76187 | |
|---|---|
DigiKey Part Number | 2267-76187-ND |
Manufacturer | |
Manufacturer Product Number | 76187 |
Description | B851 5.75X3 BK/RD/WH 2-SIDE REV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Do Not Start Men Working On Machinery Signed By. Date. Danger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Do Not Start Men Working On Machinery Signed By. Date. | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,776.60000 | ₹5,776.60 |