
76236 | |
|---|---|
DigiKey Part Number | 2267-76236-ND |
Manufacturer | |
Manufacturer Product Number | 76236 |
Description | B851,5.75X3 HMIG TAG,1-SIDE,FLAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black, Blue, Red and Yellow Legend, White Background Target Organs Affected. Health Hazard. Fire Hazard. Physical Hazard. Contact Corresponding MSDS For Further Hazardous Informat… |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Blue, Red and Yellow Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Target Organs Affected. Health Hazard. Fire Hazard. Physical Hazard. Contact Corresponding MSDS For Further Hazardous Informat… | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,504.04000 | ₹9,504.04 |