



76737 | |
|---|---|
DigiKey Part Number | 2267-76737-ND |
Manufacturer | |
Manufacturer Product Number | 76737 |
Description | GMK TRANSFER TAPE 4.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous White |
Category | Applications Inventory |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 3.600" (91.44mm) |
Packaging Bulk | Width 4.500" (114.30mm) |
Part Status Active | For Use With/Related Products Embedded Thermal Printer |
Label Type Continuous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,478.65000 | ₹11,478.65 |