


78000 | |
|---|---|
DigiKey Part Number | 2267-78000-ND |
Manufacturer | |
Manufacturer Product Number | 78000 |
Description | B836 18X24 BLK/WHT |
Customer Reference | |
Detailed Description | Polypropylene Black Legend, White Background Construction Parking |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polypropylene | |
Label Type | Construction Parking | |
Label Size | 24.00" L x 18.00" W (609.6mm x 457.2mm) |