
78264 | |
|---|---|
DigiKey Part Number | 2267-78264-ND |
Manufacturer | |
Manufacturer Product Number | 78264 |
Description | YELLOW PAVE MARK TAPE 4X150' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1800.00" L x 4.00" W (45720.0mm x 101.6mm) Yellow Marking Tapes |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Label Size 1800.00" L x 4.00" W (45720.0mm x 101.6mm) |
Packaging Bulk | Label Type Marking Tapes |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,972.92000 | ₹24,972.92 |