



78987 | |
|---|---|
DigiKey Part Number | 2267-78987-ND |
Manufacturer | |
Manufacturer Product Number | 78987 |
Description | B957 3"X5YDS WHITE REFLECTIVE TA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180.00" L x 3.00" W (4572.0mm x 76.2mm) White Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | Warning | |
Label Size | 180.00" L x 3.00" W (4572.0mm x 76.2mm) | |
Material | - | |
Label Type | Marking Tapes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,810.38000 | ₹3,810.38 |