
80067 | |
|---|---|
DigiKey Part Number | 2267-80067-ND |
Manufacturer | |
Manufacturer Product Number | 80067 |
Description | B995 30X30 BLK/REFL TRAFFIC 1 PE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective Sheeting Black Legend, Yellow Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Notice | |
Material | Reflective Sheeting | |
Label Type | - | |
Label Size | 30.00" L x 30.00" W (762.0mm x 762.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33,918.77000 | ₹33,918.77 |