
80104 | |
|---|---|
DigiKey Part Number | 2267-80104-ND |
Manufacturer | |
Manufacturer Product Number | 80104 |
Description | ENG GRADE SIGN 12 X 36 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Orange Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | - | |
Label Size | 36.00" L x 12.00" W (914.4mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,045.11000 | ₹13,045.11 |