
80232 | |
|---|---|
DigiKey Part Number | 2267-80232-ND |
Manufacturer | |
Manufacturer Product Number | 80232 |
Description | B324 5X14 RED/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Red Legend, Glow Background Fire Exit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red Legend, Glow Background | |
For Use With/Related Products | Fire | |
Material | Polyester | |
Label Type | Fire Exit | |
Label Size | 14.00" L x 5.00" W (355.6mm x 127.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,900.06000 | ₹1,900.06 |