
80234 | |
|---|---|
DigiKey Part Number | 2267-80234-ND |
Manufacturer | |
Manufacturer Product Number | 80234 |
Description | B324 5X14 RED/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Red Legend, Glow Background Fire Exit |
Datasheet | Datasheet |
Category | Color Red Legend, Glow Background |
Manufacturer Brady Corporation | For Use With/Related Products Fire |
Series | Material Polyester |
Packaging Bulk | Label Type Fire Exit |
Part Status Active | Label Size 14.00" L x 5.00" W (355.6mm x 127.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,900.06000 | ₹1,900.06 |