
81828 | |
|---|---|
DigiKey Part Number | 2267-81828-ND |
Manufacturer | |
Manufacturer Product Number | 81828 |
Description | NYC B552 7X18 EXIT LOBBY+DWN LFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Green Legend, Glow Background Exit Through Lobby |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, Glow Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Exit Through Lobby | |
Label Size | 18.00" L x 7.00" W (457.2mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,217.48000 | ₹5,217.48 |