
82593 | |
|---|---|
DigiKey Part Number | 2267-82593-ND |
Manufacturer | |
Manufacturer Product Number | 82593 |
Description | B747, 5/8"X1-1/2", BLUE/WHT, REP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Repaired By Initials. Date. | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Blue | |
Length | 1.500" (38.10mm) 1 1/2" | |
Width | 0.625" (15.88mm), 5/8" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Smear Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,962.97000 | ₹5,962.97 |