
83468-PK | |
|---|---|
DigiKey Part Number | 2267-83468-PK-ND |
Manufacturer | |
Manufacturer Product Number | 83468-PK |
Description | PIPE MARKER GAS STY 4 BLK/YLW 5P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Compressed Air | |
Arrangement | Text Only | |
Legend (Text) | Gas | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 7.000" (177.80mm) | |
Width | 1.125" (28.58mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | 0.750" (19.05mm) 3/4" | |
Outside Pipe Diameter (Min) | 0.043" (1.10mm) | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Weather Resistant | |
Ratings | ANSI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,620.50000 | ₹1,620.50 |