
83753 | |
|---|---|
DigiKey Part Number | 2267-83753-ND |
Manufacturer | |
Manufacturer Product Number | 83753 |
Description | B485 7X10 BIOH BLK/FL ORANGE |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) Warning. Biohazard Authorized Personnel Only |
Manufacturer Brady Corporation | Legend (Symbol Only) No Symbol |
Series | Color - Background Orange |
Packaging Bulk | Color - Legend Black |
Part Status Obsolete | Length 10.000" (254.00mm) |
Print Type Pre-Printed | Width 7.000" (177.80mm) |
Language English | Material - Body Polyester (PET) |
Applications Facility | Mounting Type Adhesive |
Application Specifics Safety: Warning | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant |