
83939 | |
|---|---|
DigiKey Part Number | 2267-83939-ND |
Manufacturer | |
Manufacturer Product Number | 83939 |
Description | B302 3.5X5 ANSI BLK,BLU,RED/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black, Blue and Red Legend, White Background Notice. Do Not Smoke In This Area. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Blue and Red Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | Notice. Do Not Smoke In This Area. | |
Label Size | 5.00" L x 3.50" W (127.0mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹362.49000 | ₹362.49 |