
84150 | |
|---|---|
DigiKey Part Number | 2267-84150-ND |
Manufacturer | |
Manufacturer Product Number | 84150 |
Description | B302-10X14-WK-O-NOT-NO ENTRY UNL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Blue Legend, White Background Notice. No Entry Unless Authorized |
Datasheet | Datasheet |
Category | Color Black and Blue Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Polyester |
Packaging Bulk | Label Type Notice. No Entry Unless Authorized |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,567.92000 | ₹1,567.92 |