
84700 | |
|---|---|
DigiKey Part Number | 2267-84700-ND |
Manufacturer | |
Manufacturer Product Number | 84700 |
Description | B302-10X14-YK-O-CAU-FIRE DOOR KE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background Caution. Fire Door Keep Closed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Polyester | |
Label Type | Caution. Fire Door Keep Closed | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,545.96000 | ₹1,545.96 |