
84746 | |
|---|---|
DigiKey Part Number | 2267-84746-ND |
Manufacturer | |
Manufacturer Product Number | 84746 |
Description | B302-3.5X10-YK-T-FIRE DOOR DO NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Fire | |
Material | Polyester | |
Label Type | Fire Door Do Not Block | |
Label Size | 5.00" L x 3.50" W (127.0mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹707.27000 | ₹707.27 |