
85147 | |
|---|---|
DigiKey Part Number | 2267-85147-ND |
Manufacturer | |
Manufacturer Product Number | 85147 |
Description | B302-3.5X10-YK-T-WATCH YOUR STEP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background Watch Your Step |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Watch Your Step | |
Label Size | 10.00" L x 3.50" W (254.0mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹996.16000 | ₹996.16 |