
85903 | |
|---|---|
DigiKey Part Number | 2267-85903-ND |
Manufacturer | |
Manufacturer Product Number | 85903 |
Description | B302-7X10-YK-O-CAU-WATCH OUT FOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Color - Legend Black |
Packaging Bulk | Length 10.000" (254.00mm) |
Part Status Active | Width 7.000" (177.80mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Polyester (PET) |
Applications Facility | Mounting Type Adhesive |
Application Specifics Safety: Caution | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant |
Legend (Text) Caution. Watch Out For Fork Truck Operating In Area |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹996.16000 | ₹996.16 |