
86009 | |
|---|---|
DigiKey Part Number | 2267-86009-ND |
Manufacturer | |
Manufacturer Product Number | 86009 |
Description | B302-7X10-GG-O-RECYCLE & ENVIRON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | Recyclable Paper Only | |
Legend (Symbol Only) | Recycling | |
Color - Background | White | |
Color - Legend | Green | |
Length | 14.000" (355.60mm) | |
Width | 10.000" (254.00mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹996.16000 | ₹996.16 |