
86018 | |
|---|---|
DigiKey Part Number | 2267-86018-ND |
Manufacturer | |
Manufacturer Product Number | 86018 |
Description | B302-10X14-WG-O-RECYCLE & ENVIRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Green Legend, White Background Recyclable Metals Only |
Datasheet | Datasheet |
Category | Color Green Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Polyester |
Packaging Bulk | Label Type Recyclable Metals Only |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,545.96000 | ₹1,545.96 |