
86457 | |
|---|---|
DigiKey Part Number | 2267-86457-ND |
Manufacturer | |
Manufacturer Product Number | 86457 |
Description | B851 5.75X3 BK/ORG 2-SIDE 1-FLAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Orange Background Warning |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Warning | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,493.54000 | ₹3,493.54 |