
86469 | |
---|---|
DigiKey Part Number | 2267-86469-ND |
Manufacturer | |
Manufacturer Product Number | 86469 |
Description | B837 7"HX4"W BLK/RED/WHT 2-SIDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Pinch Point Stay Clear Signed By. Date. | |
Label Size | 7.00" L x 4.00" W (177.8mm x 101.6mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,451.10000 | ₹3,451.10 |