
86498 | |
|---|---|
DigiKey Part Number | 2267-86498-ND |
Manufacturer | |
Manufacturer Product Number | 86498 |
Description | B837 7X4 BLK/RED/YEL 2-SIDED 10/ |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, Yellow Background Steam Leak. Instructions |
Datasheet | Datasheet |
Category | Color Black and Red Legend, Yellow Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Steam Leak. Instructions |
Packaging Bulk | Label Size 7.00" L x 4.00" W (177.8mm x 101.6mm) |
Part Status Obsolete |