
86514 | |
|---|---|
DigiKey Part Number | 2267-86514-ND |
Manufacturer | |
Manufacturer Product Number | 86514 |
Description | B851 7X4 BLK/YEL 2-SIDE 1-FLAP 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background Caution Caution |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Caution |
Series | Material Polyester |
Packaging Bulk | Label Type Caution |
Part Status Active | Label Size 7.00" L x 4.00" W (177.8mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,894.24000 | ₹3,894.24 |