
86533 | |
|---|---|
DigiKey Part Number | 2267-86533-ND |
Manufacturer | |
Manufacturer Product Number | 86533 |
Description | B851 5.75HX3 BK/RD/WH 2-SIDE REV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. Do Not Use Reason Tagged. Equipment Defective. Parts Missing. Work Incomplete. Dirty. Other Signed By. Date. Danger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Do Not Use Reason Tagged. Equipment Defective. Parts Missing. Work Incomplete. Dirty. Other Signed By. Date. | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,198.26000 | ₹2,198.26 |