
86592 | |
|---|---|
DigiKey Part Number | 2267-86592-ND |
Manufacturer | |
Manufacturer Product Number | 86592 |
Description | B851 BLK/RED/WHT 7X4 2-SIDES 10/ |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Stop Do Not Operate Signed By. Date. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Stop Do Not Operate Signed By. Date. | |
Label Size | 7.00" L x 4.00" W (177.8mm x 101.6mm) |