
86653 | |
|---|---|
DigiKey Part Number | 2267-86653-ND |
Manufacturer | |
Manufacturer Product Number | 86653 |
Description | B853 5.75HX3 BK/YL 2-SIDE REV C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Paper Black Legend, Yellow Background CAUTION. Out of Order Safety |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Safety |
Series | Material Paper |
Packaging Bulk | Label Type CAUTION. Out of Order |
Part Status Active | Label Size 5.75" L x 3.00" W (146.0mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,733.51000 | ₹7,733.51 |