
86681 | |
|---|---|
DigiKey Part Number | 2267-86681-ND |
Manufacturer | |
Manufacturer Product Number | 86681 |
Description | B853 5.75X3 GRN/WHT 2-SIDE 100/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Paper Green Legend, White Background Test Record. Equipment Id Location |
Datasheet | Datasheet |
Category | Color Green Legend, White Background |
Manufacturer Brady Corporation | Material Paper |
Series | Label Type Test Record. Equipment Id Location |
Packaging Bulk | Label Size 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,733.51000 | ₹7,733.51 |