
86700 | |
|---|---|
DigiKey Part Number | 2267-86700-ND |
Manufacturer | |
Manufacturer Product Number | 86700 |
Description | B853 7X4 BLK/YEL 2-SIDED 100/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Paper Black Legend, Yellow Background Maintenance Hold Tag. Maintenance. Needed. In Progress Equipment Id. Reason. Signed By. Date. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Paper | |
Label Type | Maintenance Hold Tag. Maintenance. Needed. In Progress Equipment Id. Reason. Signed By. Date. | |
Label Size | 7.00" L x 4.00" W (177.8mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,478.99000 | ₹8,478.99 |