
86725 | |
|---|---|
DigiKey Part Number | 2267-86725-ND |
Manufacturer | |
Manufacturer Product Number | 86725 |
Description | B853 7X4 GRN/WHT 2-SIDED 100/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green Legend, White Background | |
For Use With/Related Products | - | |
Material | Paper | |
Label Type | Inspect This Unit Carefully Before Signing Inspection Record Date. By. Date. By. | |
Label Size | 7.00" L x 4.00" W (177.8mm x 101.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,434.79000 | ₹7,434.79 |