Polyester Black and Red Legend, White Background Danger. Defective Equipment Do Not Use Until Removed Remarks. Signed By. Date. Danger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87004

DigiKey Part Number
2267-87004-ND
Manufacturer
Manufacturer Product Number
87004
Description
B851 5.75HX3 BK/RD/WH 2-SIDE REV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Black and Red Legend, White Background Danger. Defective Equipment Do Not Use Until Removed Remarks. Signed By. Date. Danger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black and Red Legend, White Background
For Use With/Related Products
Danger
Material
Polyester
Label Type
Danger. Defective Equipment Do Not Use Until Removed Remarks. Signed By. Date.
Label Size
5.75" L x 3.00" W (146.0mm x 76.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹5,776.60000₹5,776.60
Manufacturers Standard Package