



87120 | |
|---|---|
DigiKey Part Number | 2267-87120-ND |
Manufacturer | |
Manufacturer Product Number | 87120 |
Description | 1-1/2" RND., CWS 001 - 025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brass Black Legend, Brass Background CWS (Cold Water Supply) |
Datasheet | Datasheet |
Category | Color Black Legend, Brass Background |
Manufacturer Brady Corporation | Material Brass |
Series | Label Type CWS (Cold Water Supply) |
Packaging Bulk | Label Size 1.50" Dia (38.1mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,124.30000 | ₹5,124.30 |