



87386 | |
|---|---|
DigiKey Part Number | 2267-87386-ND |
Manufacturer | |
Manufacturer Product Number | 87386 |
Description | TAG BRASS RND 1.5 DCWS 376-400 |
Customer Reference | |
Detailed Description | Brass Black Legend, Brass Background DCWS (Domestic Cold Water Supply) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Brass Background | |
For Use With/Related Products | - | |
Material | Brass | |
Label Type | DCWS (Domestic Cold Water Supply) | |
Label Size | 38.10mm Dia |