



87470 | |
|---|---|
DigiKey Part Number | 2267-87470-ND |
Manufacturer | |
Manufacturer Product Number | 87470 |
Description | TAG BRASS RND 1.5 CA 251-275 |
Customer Reference | |
Detailed Description | Brass Black Legend, Brass Background CA (Compressed Air) |
Datasheet | Datasheet |
Category | Color Black Legend, Brass Background |
Manufacturer Brady Corporation | Material Brass |
Series | Label Type CA (Compressed Air) |
Packaging Bulk | Label Size 1.50" Dia (38.1mm) |
Part Status Obsolete |