



87474 | |
|---|---|
DigiKey Part Number | 2267-87474-ND |
Manufacturer | |
Manufacturer Product Number | 87474 |
Description | TAG BRASS RND 1.5 CA 351-375 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brass Black Legend, Brass Background CA (Compressed Air) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Brass Background | |
For Use With/Related Products | - | |
Material | Brass | |
Label Type | CA (Compressed Air) | |
Label Size | 1.50" Dia (38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,937.93000 | ₹4,937.93 |