
89153 | |
|---|---|
DigiKey Part Number | 2267-89153-ND |
Manufacturer | |
Manufacturer Product Number | 89153 |
Description | ELECT HAZ SIGN LIGHTNING PICTO B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black Legend, Yellow Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | - | |
Label Size | 3.00" L x 3.00" W (76.2mm x 76.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹232.03000 | ₹232.03 |